PDP SEO Portlet

AM5T-1203SZ

Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 5 W, 1 Output, Fixed, 3.3 V, 1.3 A

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM5T-1203SZ
Secondary Manufacturer Part#: AM5T-1203SZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AM5T-1203SZ is an AM5T-Z series 5W DC to DC converter in a 24 pin DIP package.

  • Input voltage range from 9-18VDC, output voltage is 3.3VDC
  • Maximum output current is 1300mA, isolation is 1500VDC
  • Efficiency is 73%
  • Wide 2:1 input range
  • Pin compatible with multiple manufacturers
  • Continuous short circuit protection
  • Designed to meet IEC/EN/UL60950-1, 62368-1 standards
  • Operating temperature range from -40°C to +85°C
  • Free air convection cooling
  • Dimension (L x W x H) is 1.25 x 0.8 x 0.4inch

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
2:1
18 V
9 V
12 V
1.5 kV
1
-40 to 85 °C
1.25 A
1.3 A
5 W
Regulated
3.3 V
3.3 V
Household & ITE
31.75 mm
32.25 x 21.35 x 10.5 mm
10.16 mm
20.32 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$16.4542
100+
$14.73225
200+
$12.1541
500+
$12.09145
1000+
$12.0288