PDP SEO Portlet

AM5T-0515DZ

Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 5 W, 2 Outputs, Fixed, 15 V, 167 mA

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM5T-0515DZ
Secondary Manufacturer Part#: AM5T-0515DZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AM5T-0515DZ is an AM5T-Z series 5W DC to DC converter in a 24 pin DIP package.

  • Input voltage range from 4.5-9VDC, output voltage is ±15VDC
  • Maximum output current is ±167mA, isolation is 1500VDC
  • Efficiency is 82%
  • Wide 2:1 input range
  • Pin compatible with multiple manufacturers
  • Continuous short circuit protection
  • Designed to meet IEC/EN/UL60950-1, 62368-1 standards
  • Operating temperature range from -40°C to +85°C
  • Free air convection cooling
  • Dimension (L x W x H) is 1.25 x 0.8 x 0.4inch

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
2:1
9 V
4.5 V
5 V
1.5 kV
2
-40 to 85 °C
-0.160|0.160 A
167 mA
-167 mA
5 W
Regulated
-15, 15 V
15 V
-15 V
Household & ITE
31.75 mm
32.25 x 21.35 x 10.5
10.16 mm
20.32 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$20.09
100+
$17.96925
200+
$14.8313
500+
$14.75485
1000+
$14.6784