PDP SEO Portlet

AM5T-0515DH35Z

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM5T-0515DH35Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
3.5 kV
-167 mA
-15 VDC
5 W
15 VDC
DIP
167 mA
Fixed
4.5 V
9 V
null
null
null
null
Household, ITE
2:1
Regulated
null
2 Outputs

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 13 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
Need More?
USD $:
$ 20.09
10+
$20.09
100+
$17.96925
200+
$14.8313
500+
$14.75485
1000+
$14.6784
SubTotal:
$200.90