PDP SEO Portlet

AM5T-0512SH35Z

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM5T-0512SH35Z
Secondary Manufacturer Part#: AM5T-0512SH35Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
2:1
9 V
4.5 V
5 V
3.5 kV
1
-40 to 85 °C
0.41 A
417 mA
5 W
Regulated
12 V
12 Vdc
Household & ITE
31.75 mm
32.25 x 21.35 x 10.5
10.16 mm
20.32 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$18.2672
100+
$16.341
200+
$13.4927
500+
$13.42315
1000+
$13.3536