PDP SEO Portlet

AM5T-0505DH35Z

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM5T-0505DH35Z
Secondary Manufacturer Part#: AM5T-0505DH35Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
2:1
9 V
4.5 V
5 V
3.5 kV
2
-40 to 85 °C
-0.5|0.5 A
500 mA
-500 mA
5 W
Regulated
-5, 5 V
5 Vdc
-5 Vdc
Household & ITE
31.75 mm
32.25 x 21.35 x 10.5
10.16 mm
20.32 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$20.09
100+
$17.96925
200+
$14.8313
500+
$14.75485
1000+
$14.6784