PDP SEO Portlet

AM50EW-4805SLPZ

Isolated Through Hole DC/DC Converter, ITE & Industrial, 4:1, 50 W, 1 Output, Fixed, 5 V, 10 A

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM50EW-4805SLPZ
Secondary Manufacturer Part#: AM50EW-4805SLPZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
4:1
75 V
18 V
48 V
1500 V
1
10 A
50 W
Regulated
5 V
ITE and Industrial
25.4 mm
12 mm
50.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  3.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:19  Mult:1  
USD $:
19+
$24.108
100+
$23.985
200+
$23.862
500+
$23.739
1000+
$23.616