PDP SEO Portlet

AM50E-4812SZ

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM50E-4812SZ
Secondary Manufacturer Part#: AM50E-4812SZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
DIP
2:1
75 V
36 V
48 V
1.6 kV
1
-40 to 85 °C
4.167 A
4.167 A
50 W
Regulated
12 V
12 Vdc
Household & ITE
50.8 mm
50.8 x 25.4 x 11.5 mm
11.5 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$73.696
100+
$67.353
200+
$55.6392
500+
$55.3524
1000+
$55.0656