PDP SEO Portlet

AM50E-2415SZ-K

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM50E-2415SZ-K
Secondary Manufacturer Part#: AM50E-2415SZ-K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
DIP
2:1
36 V
18 V
24 V
1.6 kV
1
-40 to 85 °C
3.333 A
3.333 A
50 W
Regulated
15 V
15 Vdc
Household & ITE
50.8 mm
50.8 x 25.4 x 16.3 mm
17.6 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409580
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$74.774
100+
$69.615
200+
$57.4919
500+
$57.19555
1000+
$56.8992