PDP SEO Portlet

AM50E-2403SZ

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM50E-2403SZ
Secondary Manufacturer Part#: AM50E-2403SZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
DIP
2:1
36 V
18 V
24 V
1.6 kV
1
-40 to 85 °C
10 A
10 A
50 W
Regulated
3.3 V
3.3 Vdc
Household & ITE
50.8 mm
50.8 x 25.4 x 11.5 mm
11.5 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$73.4804
100+
$72.37425
200+
$69.8594
500+
$69.4993
1000+
$69.1392