PDP SEO Portlet

AM4TW-4805S-RZ

Isolated Through Hole DC/DC Converter, Household & ITE, 4:1, 4 W, 1 Output, Fixed, 5 V, 800 mA

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM4TW-4805S-RZ
Secondary Manufacturer Part#: AM4TW-4805S-RZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RoHS compliant
  • Operating temperature -40 to + 85°C
  • 24 Pin DIP Package
  • Input / Output Isolation 1500VDC
  • High efficiency up to 83%
  • Pin compatible with multiple manufacturers
  • Wide 4:1 input range
  • Continuous short circuit protection

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
4:1
72 V
18 V
48 V
1.5 kV
1
-40 to 85 °C
0.8 A
800 mA
4 W
Regulated
5 V
5 Vdc
Household & ITE
31.8 mm
31.8 x 20.3 x 10.2 mm
10.2 mm
20.3 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$15.484
100+
$14.82
200+
$12.9301
500+
$12.86345
1000+
$12.7968