PDP SEO Portlet

AM4TW-2415S-RZ

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM4TW-2415S-RZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.5 kV
null
null
4 W
15 V
DIP
265 mA
Fixed
9 V
36 V
null
null
null
null
Household, ITE
4:1
Regulated
null
1 Output

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 13 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
Need More?
USD $:
$ 16.3562
10+
$16.3562
100+
$15.64875
200+
$13.3375
500+
$13.26875
1000+
$13.2
SubTotal:
$163.56