AM4TW-2407D-RZ
Isolated Through Hole DC/DC Converter, Household & ITE, 4:1, 4 W, 2 Outputs, Fixed, 7.2 V, 275 mA
Click image to enlarge
Manufacturer:Aimtec
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: AM4TW-2407D-RZ
Secondary Manufacturer Part#: AM4TW-2407D-RZ
- RoHS 10 Compliant
- Tariff Charges
- RoHS compliant
- Operating temperature -40 to + 85°C
- 24 Pin DIP Package
- Input / Output Isolation 1500VDC
- High efficiency up to 83%
- Pin compatible with multiple manufacturers
- Wide 4:1 input range
- Continuous short circuit protection
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| DIP | ||
| 4:1 | ||
| 36 V | ||
| 9 V | ||
| 24 V | ||
| 1.5 kV | ||
| 2 | ||
| -40 to 85 °C | ||
| 0.275|-0.275 A | ||
| 275 mA | ||
| -275 mA | ||
| 4 W | ||
| Regulated | ||
| 7.2, -7.2 V | ||
| 7.2 Vdc | ||
| -7.2 Vdc | ||
| Household & ITE | ||
| 31.8 mm | ||
| 31.8 x 20.3 x 10.2 mm | ||
| 10.2 mm | ||
| 20.3 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |