PDP SEO Portlet

AM4TW-2405S-RZ

Isolated Through Hole DC/DC Converter, Household & ITE, 4:1, 4 W, 1 Output, Fixed, 5 V, 800 mA, Regulated, DIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM4TW-2405S-RZ
Secondary Manufacturer Part#: AM4TW-2405S-RZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AM4TW-RZ series 4W DC to DC converter
  • Input voltage range from 9 to 36V, output voltage is 5V
  • Maximum output current is 800mA, isolation is 1500VDC
  • Efficiency is 80%
  • 24 pin DIP package, wide 4:1 input range
  • Pin compatible with multiple manufacturers
  • Continuous short circuit protection
  • Typical switching frequency is 260KHz(100% load), nickel-coated copper case material
  • Operating temperature range from -40°C to +85°C
  • Dimensions (L x W x H) is 31.80 x 20.30 x 10.20mm

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
4:1
36 V
9 V
24 V
1.5 kV
1
-40 to 85 °C
0.8 A
800 mA
4 W
Regulated
5 V
5 V
Household & ITE
31.8 mm
31.8 x 20.3 x 10.2 mm
10.2 mm
20.3 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$18.5122
100+
$16.341
200+
$13.52568
500+
$13.45596
1000+
$13.38624