AM4T-1203SH35Z
Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 4 W, 1 Output, Fixed, 3.3 V, 1.2 A, Regulated, DIP
- RoHS 10 Compliant
- Tariff Charges
- RoHS compliant
- Operating temperature -40°C to + 85°C
- 24 Pin DIP Package
- Input / Output isolation 1500 or 3500VDC
- Low profile metal package
- Pin compatible with multiple manufacturers
- High efficiency up to 85%
- Continuous short circuit protection
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| DIP | ||
| 2:1 | ||
| 18 V | ||
| 9 V | ||
| 12 V | ||
| 3.5 kV | ||
| 1 | ||
| 1.2 A | ||
| 4 W | ||
| Regulated | ||
| 3.3 Vdc | ||
| Household & ITE | ||
| 31.75 mm | ||
| 32.25 x 21.35 x 10.5 mm | ||
| 10.16 mm | ||
| 20.32 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409540 |