PDP SEO Portlet

AM4T-1203DH35Z

Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 4 W, 2 Outputs, Fixed, 3.3 V, 600 mA

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM4T-1203DH35Z
Secondary Manufacturer Part#: AM4T-1203DH35Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RoHS compliant
  • Operating temperature -40°C to + 85°C
  • 24 Pin DIP Package
  • Input / Output isolation 1500 or 3500VDC
  • Low profile metal package
  • Pin compatible with multiple manufacturers
  • High efficiency up to 85%
  • Continuous short circuit protection

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
2:1
18 V
9 V
12 V
3.5 kV
2
600 mA
-600 mA
4 W
Regulated
3.3 Vdc
-3.3 Vdc
Household & ITE
31.75 mm
32.25 x 21.35 x 10.5 mm
10.16 mm
20.32 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$18.277
100+
$16.3605
200+
$13.5024
500+
$13.4328
1000+
$13.3632