PDP SEO Portlet

AM40UW-2415SZ

Isolated Through Hole DC/DC Converter, Household & ITE, 4:1, 40 W, 1 Output, Adj, Fixed, 15 V, 2.65 A, Regulated, DIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM40UW-2415SZ
Secondary Manufacturer Part#: AM40UW-2415SZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Ultra Wide Input 4:1 Range
  • Adjustable Output Voltage
  • Full SMD Technology
  • Remote ON/OFF Function
  • 1600 VDC Isolation
  • Over Current, Voltage, & Temperature Protection
  • Efficiency up to 92%
  • Operating temperature -40°C to + 85°C
  • Soft Start

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
DIP
4:1
36 V
9 V
24 V
1.6 kV
1
2.65 A
2.65 A
40 W
Regulated
15 V
15 Vdc
Household & ITE
50.8 mm
50.8 x 50.8 mm
10.2 mm
50.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:5  Mult:5  
USD $:
5+
$61.30381
100+
$54.5079
200+
$50.054
500+
$46.26549
1000+
$43.19684