AM40UW-2415DZ
Isolated Through Hole DC/DC Converter, Household & ITE, 4:1, 40 W, 2 Outputs, Adj, Fixed, 15 V
Click image to enlarge
Manufacturer:Aimtec
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: AM40UW-2415DZ
Secondary Manufacturer Part#: AM40UW-2415DZ
- RoHS 10 Compliant
- Tariff Charges
- Ultra Wide Input 4:1 Range
- Adjustable Output Voltage
- Full SMD Technology
- Remote ON/OFF Function
- 1600 VDC Isolation
- Over Current, Voltage, & Temperature Protection
- Efficiency up to 92%
- Operating temperature -40°C to + 85°C
- Soft Start
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Adjustable, Fixed | ||
| DIP | ||
| 4:1 | ||
| 36 V | ||
| 9 V | ||
| 24 V | ||
| 1.6 kV | ||
| 2 | ||
| 1.35|-1.35 A | ||
| 1.35 A | ||
| -1.35 A | ||
| 40 W | ||
| Regulated | ||
| 15, -15 V | ||
| 15 Vdc | ||
| -15 Vdc | ||
| Household & ITE | ||
| 50.8 mm | ||
| 50.8 x 50.8 mm | ||
| 10.2 mm | ||
| 50.8 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |