PDP SEO Portlet

AM40UW-2412DZ

Isolated Through Hole DC/DC Converter, Household & ITE, 4:1, 40 W, 2 Outputs, Adj, Fixed, 12 V, 1.65 A, -12 V, -1.65 A, Regulated, DIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM40UW-2412DZ
Secondary Manufacturer Part#: AM40UW-2412DZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AM40UW-2412DZ is an AM40UW-Z series 40W DC to DC converter with ultra wide 4:1 input range.

  • Input voltage range from 9 to 36VDC, output voltage is 12VDC
  • Maximum output current is 3.35A, efficiency is 90%
  • 1600VDC isolation
  • Full SMD technology
  • Soft start function
  • Adjustable output voltage
  • Remote ON/OFF function
  • Over current, voltage and temperature protection
  • Operating temperature range from -40 to +85°C
  • Dimension (L x W x H) is 50.81 x 50.81 x 10.14mm

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
DIP
4:1
36 V
9 V
24 V
1.6 kV
2
1.65|-1.65 A
1.65 A
-1.65 A
40 W
Regulated
12, -12 V
12 V
-12 V
Household & ITE
50.8 mm
50.8 x 50.8 mm
10.2 mm
50.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409580
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:5  Mult:5  
USD $:
5+
$68.3648
100+
$56.34525
200+
$51.2936
500+
$51.0292
1000+
$50.7648