PDP SEO Portlet

AM40EW-4824SLPZ

Isolated Through Hole DC/DC Converter, ITE, Industrial & Railway, 4:1, 40 W, 1 Output, Fixed, 24 V

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM40EW-4824SLPZ
Secondary Manufacturer Part#: AM40EW-4824SLPZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
4:1
75 V
18 V
48 V
1500 V
1
1.666 A
40 W
Regulated
24 V
ITE, Industrial and Railway
25.4 mm
12 mm
50.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  5.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:19  Mult:1  
USD $:
19+
$19.355
100+
$19.25625
200+
$19.1575
500+
$19.05875
1000+
$18.96