PDP SEO Portlet

AM40EW-4824DLPZ

Isolated Through Hole DC/DC Converter, ITE, Industrial & Railway, 4:1, 40 W, 2 Outputs, Fixed

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM40EW-4824DLPZ
Secondary Manufacturer Part#: AM40EW-4824DLPZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
4:1
75 V
18 V
48 V
1500 V
2
833 mA
-833 mA
40 W
Regulated
24 V
-24 V
ITE, Industrial and Railway
25.4 mm
12 mm
50.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  5.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:19  Mult:1  
USD $:
19+
$21.315
100+
$21.20625
200+
$21.0975
500+
$20.98875
1000+
$20.88