PDP SEO Portlet

AM40E-4812DZ

Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 40 W, 2 Outputs, Fixed, 12 V, 1.67 A, -12 V, -1.67 A, Regulated, DIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM40E-4812DZ
Secondary Manufacturer Part#: AM40E-4812DZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Wide 2:1 Input Range
  • Efficiency up to 92%
  • Adjustable Single Output Voltage
  • Remote On/Off Function
  • Under voltage lockout
  • Soft start
  • High Power Density

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
2:1
75 V
36 V
48 V
1.6 kV
2
1.67|-1.67 A
1.67 A
-1.67 A
40 W
Regulated
12, -12 V
12 Vdc
-12 Vdc
Household & ITE
50.8 mm
25.4 x 50.8 x 10.16 mm
10.16 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$63.1022
100+
$62.15625
200+
$60.0042
500+
$59.6949
1000+
$59.3856