PDP SEO Portlet

AM40E-2412DZ

Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 40 W, 2 Outputs, Fixed, 12 V, 1.67 A

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM40E-2412DZ
Secondary Manufacturer Part#: AM40E-2412DZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AM40E-2412DZ is an AM40E-Z series 40W DC to DC converter with wide 2:1 input range.

  • Input voltage range from 18 to 36VDC, output voltage is ±12VDC
  • Maximum output current is ±1.67A, efficiency is 91%
  • Adjustable single output voltage
  • Undervoltage lockout
  • High power density
  • Remote on/off function
  • Soft start function
  • Switching frequency is 270KHz
  • Operating temperature range from -40 to +71°C
  • Dimension is (L x W x H) 2.00 x 1.00 x 0.40inch

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
2:1
36 V
18 V
24 V
1.6 kV
2
1.67|-1.67 A
1.67 A
-1.67 A
40 W
Regulated
12, -12 V
12 V
-12 V
Household & ITE
50.8 mm
25.4 x 50.8 x 10.16 mm
10.16 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$64.1998
100+
$58.66575
200+
$48.4515
500+
$48.20175
1000+
$47.952