PDP SEO Portlet

AM40E-1215DZ-K

Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 40 W, 2 Outputs, Fixed, 15 V, 1.33 A, -15 V, -1.33 A, Regulated, DIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM40E-1215DZ-K
Secondary Manufacturer Part#: AM40E-1215DZ-K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Wide 2:1 Input Range
  • Efficiency up to 92%
  • Adjustable Single Output Voltage
  • Remote On/Off Function
  • Under voltage lockout
  • Soft start
  • High Power Density

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
2:1
18 V
9 V
12 V
1.6 kV
2
-40 to 71 °C
-1.33|1.33 A
1.33 A
-1.33 A
40 W
Regulated
-15, 15 V
15 Vdc
-15 Vdc
Household & ITE
50.8 mm
50.8 x 25.4 x 16.3
16.4 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$66.4734
100+
$65.47125
200+
$63.2052
500+
$62.8794
1000+
$62.5536