PDP SEO Portlet

AM40E-1205SZ

Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 40 W, 1 Output, Adj, Fixed, 5 V, 8 A

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM40E-1205SZ
Secondary Manufacturer Part#: AM40E-1205SZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Wide 2:1 Input Range
  • Efficiency up to 92%
  • Adjustable Single Output Voltage
  • Remote On/Off Function
  • Under voltage lockout
  • Soft start
  • High Power Density

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
DIP
2:1
18 V
9 V
12 V
1.6 kV
1
8 A
8 A
40 W
Regulated
5 V
5 Vdc
Household & ITE
50.8 mm
25.4 x 50.8 x 10.16 mm
10.16 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$64.1998
100+
$58.66575
200+
$48.4515
500+
$48.20175
1000+
$47.952