PDP SEO Portlet

AM3TW-4803DH35Z

Isolated Through Hole DC/DC Converter, Household & ITE, 4:1, 3 W, 2 Outputs, Fixed, 3.3 V, 454 mA, -3.3 V, -454 mA, Regulated, DIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM3TW-4803DH35Z
Secondary Manufacturer Part#: AM3TW-4803DH35Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AM3TW-4803DH35Z is an AM3TW-Z series 3W DC to DC converter in a low profile metal package.

  • Input voltage range from 18-72VDC, output voltage is ±3.3VDC
  • Maximum output current is ±454mA, isolation is 3500VDC
  • Efficiency is 75%
  • Wide 4:1 input range
  • Continuous short circuit protection
  • Pin compatible with multiple manufacturers
  • Typical switching frequency is 266KHz (100% load)
  • Designed to meet IEC/EN/UL 60950-1, 62368-1
  • Operating temperature range from -40°C to +85°C
  • Dimension(L x W x H) is 1.25 x 0.8 x 0.4inch

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
4:1
72 V
18 V
48 V
3.5 kV
2
-40 to 85 °C
0.4|-0.4 A
454 mA
-454 mA
3 W
Regulated
3.3, -3.3 V
3.3 V
-3.3 V
Household & ITE
31.75 mm
32.25 x 21.35 x 10.5 mm
10.16 mm
20.32 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$18.9238
100+
$18.1935
200+
$15.423
500+
$15.3435
1000+
$15.264