PDP SEO Portlet

AM3TW-2424S-RZ

Isolated Through Hole DC/DC Converter, Household & ITE, 4:1, 3 W, 1 Output, Fixed, 24 V, 125 mA, Regulated, DIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM3TW-2424S-RZ
Secondary Manufacturer Part#: AM3TW-2424S-RZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AM3TW-RZ series 3W DC-DC converter
  • Input voltage range from 9-36V, output voltage is 24V
  • Maximum output current is 125mA, isolation is 1500VDC
  • Efficiency is 80%
  • 24 pin DIP package
  • Wide 4:1 input range
  • Pin compatible with multiple manufacturers
  • Continuous short circuit protection
  • Operating temperature range from -40°C to + 85°C

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
4:1
36 V
9 V
24 V
1.5 kV
1
-40 to 85 °C
0.125 A
125 mA
3 W
Regulated
24 V
24 V
Household & ITE
31.8 mm
31.8 x 20.3 x 10.2 mm
10.2 mm
20.3 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$17.493
100+
$15.6585
200+
$12.9301
500+
$12.86345
1000+
$12.7968