PDP SEO Portlet

AM3TW-2412DH35Z

Isolated Through Hole DC/DC Converter, Household & ITE, 4:1, 3 W, 2 Outputs, Fixed, 12 V, 125 mA

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM3TW-2412DH35Z
Secondary Manufacturer Part#: AM3TW-2412DH35Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AM3TW-Z series 3W DC to DC converter
  • Input voltage range from 9 to 36V, output voltage is ±12V
  • Maximum output current is ±125mA, isolation is 3500VDC, efficiency is 80%
  • Low profile metal package, wide 4:1 input range
  • Continuous short circuit protection, pin compatible with multiple manufacturers
  • Typical switching frequency is 266KHz (100% load)
  • Nickel-coated copper case material
  • Designed to meet IEC/EN/UL60950-1, 62368-1
  • Operating temperature range from -40°C to +85°C
  • Dimensions (L x W x H) is 1.25 x 0.8 x 0.4inch

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
4:1
36 V
9 V
24 V
3.5 kV
2
-40 to 85 °C
0.125|-0.125 A
125 mA
-125 mA
3 W
Regulated
12, -12 V
12 V
-12 V
Household & ITE
31.75 mm
32.25 x 21.35 x 10.5 mm
10.16 mm
20.32 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$16.94957
100+
$15.06683
200+
$13.82455
500+
$12.76696
1000+
$11.92437