PDP SEO Portlet

AM3TW-2407DZ

Isolated Through Hole DC/DC Converter, Household & ITE, 4:1, 3 W, 2 Outputs, Fixed, 7.2 V, 208 mA

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM3TW-2407DZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RoHS compliant
  • Operating temperature -40°C to + 85°C
  • Low profile metal package
  • Input / Output Isolation 1500 and 3500VDC
  • High efficiency up to 82%
  • Pin compatible with multiple manufacturers
  • Wide 4:1 input range
  • Continuous short circuit protection

Technical Attributes

Find Similar Parts

Description Value
1.5 kV
-208 mA
-7.2 VDC
3 W
7.2 VDC
DIP
208 mA
Fixed
9 V
36 V
null
null
null
null
Household, ITE
4:1
Regulated
null
2 Outputs

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 13 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
Need More?
USD $:
$ 19.2864
10+
$19.2864
100+
$17.26725
200+
$14.2396
500+
$14.1662
1000+
$14.0928
SubTotal:
$192.86