PDP SEO Portlet

AM3TW-2403DH35Z

Isolated Through Hole DC/DC Converter, Household & ITE, 4:1, 3 W, 2 Outputs, Fixed, 3.3 V, 454 mA

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM3TW-2403DH35Z
Secondary Manufacturer Part#: AM3TW-2403DH35Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RoHS compliant
  • Operating temperature -40°C to + 85°C
  • Low profile metal package
  • Input / Output Isolation 1500 and 3500VDC
  • High efficiency up to 82%
  • Pin compatible with multiple manufacturers
  • Wide 4:1 input range
  • Continuous short circuit protection

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
4:1
36 V
9 V
24 V
3.5 kV
2
-40 to 85 °C
0.4|-0.4 A
454 mA
-454 mA
3 W
Regulated
3.3, -3.3 V
3.3 Vdc
-3.3 Vdc
Household & ITE
31.75 mm
32.25 x 21.35 x 10.5 mm
10.16 mm
20.32 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$19.2864
100+
$17.26725
200+
$14.2396
500+
$14.1662
1000+
$14.0928