AM3TIW-4824D-RZ
Isolated Through Hole DC/DC Converter, Household & ITE, 4:1, 3 W, 2 Outputs, Fixed, 24 V, 63 mA
Click image to enlarge
Manufacturer:Aimtec
Product Category:
DC to DC Converters, Isolated, Through Hole Mount
Avnet Manufacturer Part #: AM3TIW-4824D-RZ
- RoHS 10 Compliant
- Tariff Charges
- No Minimum Load
- Operating Temperature -40 to +85°C
- 24 Pin DIP Package
- Input / Output Isolation 1500 or 3000 VDC
- Wide 4:1 Input Range
- Internal EMC Filter Meets EN55022 Class A
- High Efficiency up to 81%
- Over Load Protection
- Continuous Short Circuit Protection
- Input Under Voltage Protection
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.5 kV | ||
| -63 mA | ||
| -24 VDC | ||
| 3 W | ||
| 24 VDC | ||
| DIP | ||
| 63 mA | ||
| Fixed | ||
| 18 V | ||
| 75 V | ||
| null | ||
| null | ||
| null | ||
| null | ||
| Household, ITE | ||
| 4:1 | ||
| Regulated | ||
| null | ||
| 2 Outputs |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |