PDP SEO Portlet

AM3TIW-4815DH30-RZ

Isolated Through Hole DC/DC Converter, Household & ITE, 4:1, 3 W, 2 Outputs, Fixed, 15 V, 100 mA, -15 V, -100 mA, Regulated, DIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM3TIW-4815DH30-RZ
Secondary Manufacturer Part#: AM3TIW-4815DH30-RZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AM3TIW-4815DH30-RZ is an AM3TIW-RZ series 3W DC to DC converter in a 24 pin DIP package.

  • Input voltage range from 18 to 75VDC, output voltage is ±15VDC
  • Maximum output current is ±100mA, isolation is 1500VDC
  • Efficiency is 81%
  • No minimum load
  • Wide 4:1 input range
  • Over load protection
  • Internal EMC filter meets EN55022 class A
  • Continuous short circuit protection
  • Input under voltage protection
  • Operating temperature range from -40°C to +85°C, dimension (L x W x H) is 1.25 x 0.80 x 0.40inch

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
4:1
75 V
18 V
48 V
3 kV
2
-40 to 85 °C
0.1|-0.1 A
100 mA
-100 mA
3 W
Regulated
15, -15 V
15 V
-15 V
Household & ITE
31.75 mm
31.8 x 20.3 x 10.2
10.16 mm
20.32 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409580
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $: