PDP SEO Portlet

AM3TIW-2405S-RZ

Isolated Through Hole DC/DC Converter, Household & ITE, 4:1, 3 W, 1 Output, Fixed, 5 V, 600 mA

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM3TIW-2405S-RZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AM3TIW-2405S-RZ is an AM3TIW-RZ series 3W DC-DC converter. It features no minimum load, 24 pin DIP package, wide 4:1 input range. It includes over load protection, continuous short circuit protection, input under voltage protection. Certified by UL 60950-1, 62368-1.

  • Input voltage range from 9 to 36V, output voltage is 5V
  • Maximum output current is 600mA, isolation is 1500VDC
  • Efficiency is 79%
  • Internal EMC filter meets EN55022 class A
  • Typical switching frequency is 330KHz(100% load)
  • Plastic (UL94V-0 rated) case material
  • Operating temperature range from -40°C to +85°C
  • Dimensions (L x W x H) is 31.75 x 20.32 x 10.16mm

Technical Attributes

Find Similar Parts

Description Value
1.5 kV
null
null
3 W
5 V
DIP
600 mA
Fixed
9 V
36 V
null
20.32 mm
10.16 mm
31.75 mm
Household, ITE
4:1
Regulated
null
1 Output

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 13 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
Need More?
USD $:
$ 13.4456
10+
$13.4456
100+
$12.86025
200+
$11.2229
500+
$11.16505
1000+
$11.1072
SubTotal:
$134.46