AM3TI-2415SH30-RZ
Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 3 W, 1 Output, Fixed, 15 V, 200 mA
Click image to enlarge
Manufacturer:Aimtec
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: AM3TI-2415SH30-RZ
Secondary Manufacturer Part#: AM3TI-2415SH30-RZ
- RoHS 10 Compliant
- Tariff Charges
- No Minimum Load
- Operating Temperature -40 to +85° C
- 24 Pin DIP Package
- Input / Output Isolation 1500 or 3000 VDC
- Wide 2:1 Input Range
- Internal EMC Filter Meets EN55022 Class A
- High Efficiency up to 81%
- Over Load Protection
- Continuous Short Circuit Protection
- Input Under Voltage L°Ckout
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| DIP | ||
| 2:1 | ||
| 36 V | ||
| 18 V | ||
| 24 V | ||
| 3 kV | ||
| 1 | ||
| -40 to 85 °C | ||
| 0.2 A | ||
| 200 mA | ||
| 3 W | ||
| Regulated | ||
| 15 V | ||
| 15 Vdc | ||
| Household & ITE | ||
| 31.75 mm | ||
| 31.8 x 20.3 x 10.2 | ||
| 10.16 mm | ||
| 20.32 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |