PDP SEO Portlet

AM3TI-1205S-RZ

Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 3 W, 1 Output, Fixed, 5 V, 600 mA, Regulated, DIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM3TI-1205S-RZ
Secondary Manufacturer Part#: AM3TI-1205S-RZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • No Minimum Load
  • Operating Temperature -40 to +85° C
  • 24 Pin DIP Package
  • Input / Output Isolation 1500 or 3000 VDC
  • Wide 2:1 Input Range
  • Internal EMC Filter Meets EN55022 Class A
  • High Efficiency up to 81%
  • Over Load Protection
  • Continuous Short Circuit Protection
  • Input Under Voltage L°Ckout

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$13.6024
100+
$11.10915
200+
$9.76839
500+
$9.09416
1000+
$9.04704