PDP SEO Portlet

AM3TI-1205D-RZ

Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 3 W, 2 Outputs, Fixed, 5 V, 300 mA

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM3TI-1205D-RZ
Secondary Manufacturer Part#: AM3TI-1205D-RZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • No Minimum Load
  • Operating Temperature -40 to +85° C
  • 24 Pin DIP Package
  • Input / Output Isolation 1500 or 3000 VDC
  • Wide 2:1 Input Range
  • Internal EMC Filter Meets EN55022 Class A
  • High Efficiency up to 81%
  • Over Load Protection
  • Continuous Short Circuit Protection
  • Input Under Voltage L°Ckout

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
2:1
18 V
9 V
12 V
1.5 kV
2
-40 to 85 °C
0.3|-0.3 A
300 mA
-300 mA
3 W
Regulated
5, -5 V
5 Vdc
-5 Vdc
Household & ITE
31.75 mm
31.8 x 20.3 x 10.2
10.16 mm
20.32 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$13.6024
100+
$12.1875
200+
$10.0686
500+
$10.0167
1000+
$9.9648