AM3T-2412DZ
Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 3 W, 2 Outputs, Fixed, 12 V, 125 mA
Click image to enlarge
Manufacturer:Aimtec
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: AM3T-2412DZ
Secondary Manufacturer Part#: AM3T-2412DZ
- RoHS 10 Compliant
- Tariff Charges
AM3T-2412DZ is an AM3T-Z series 3W DC to DC converter in a low profile metal package.
- Input voltage range from 18-36VDC, output voltage is ±12VDC
- Maximum output current is ±125mA, isolation is 1500VDC
- Efficiency is 82%
- Wide 2:1 input range
- Continuous short circuit protection
- Pin compatible with multiple manufacturers, ultra miniature package
- Typical switching frequency is 266KHz (100% load)
- Designed to meet IEC/EN/UL 60950-1, 62368-1
- Operating temperature range from -40°C to +85°C
- Dimension(L x W x H) is 1.25 x 0.8 x 0.4inch
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| DIP | ||
| 2:1 | ||
| 36 V | ||
| 18 V | ||
| 24 V | ||
| 1.5 kV | ||
| 2 | ||
| -40 to 85 °C | ||
| 0.125|-0.125 A | ||
| 125 mA | ||
| -125 mA | ||
| 3 W | ||
| Regulated | ||
| 12, -12 V | ||
| 12 V | ||
| 12 V | ||
| Household & ITE | ||
| 31.75 mm | ||
| 32.25 x 21.35 x 10.5 mm | ||
| 10.16 mm | ||
| 20.32 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |