PDP SEO Portlet

AM3T-1207S-RZ

Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 3 W, 1 Output, Fixed, 7.2 V, 417 mA, Regulated, DIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM3T-1207S-RZ
Secondary Manufacturer Part#: AM3T-1207S-RZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RoHS compliant
  • Operating temperature -40°C to + 85°C
  • Wide 2:1 input range
  • Input / Output Isolation 1500VDC
  • High efficiency up to 82%
  • Pin compatible with multiple manufacturers
  • Auto recovery short circuit protection
  • Low profile metal package

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
2:1
18 V
9 V
12 V
1.5 kV
1
-40 to 85 °C
0.417 A
417 mA
3 W
Regulated
7.2 V
7.2 Vdc
Household & ITE
32.25 mm
32.25 x 21.35 x 10.5 mm
10.5 mm
21.35 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$14.2394
100+
$12.753
200+
$10.5245
500+
$10.47025
1000+
$10.416