PDP SEO Portlet

AM3T-1207DH35Z

Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 3 W, 2 Outputs, Fixed, 7.2 V, 208 mA, 7.2 V, -208 mA, Regulated, DIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM3T-1207DH35Z
Secondary Manufacturer Part#: AM3T-1207DH35Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AM3T-1207DH35Z is an AM3T-Z series 3W DC to DC converter in a low profile metal package.

  • Input voltage range from 9-18VDC, output voltage is ±7.2VDC
  • Maximum output current is ±208mA, isolation is 3500VDC
  • Efficiency is 78%
  • Wide 2:1 input range
  • Continuous short circuit protection
  • Pin compatible with multiple manufacturers, ultra miniature package
  • Typical switching frequency is 266KHz (100% load)
  • Designed to meet IEC/EN/UL 60950-1, 62368-1
  • Operating temperature range from -40°C to +85°C
  • Dimension(L x W x H) is 1.25 x 0.8 x 0.4inch

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
2:1
18 V
9 V
12 V
3.5 kV
2
-40 to 85 °C
0.208|-0.208 A
208 mA
-208 mA
3 W
Regulated
7.2, -7.2 V
7.2 V
7.2 V
Household & ITE
31.75 mm
32.25 x 21.35 x 10.5 mm
10.16 mm
20.32 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$15.2978
100+
$13.69875
200+
$11.2908
500+
$11.2326
1000+
$11.1744