PDP SEO Portlet

AM3T-1205S-RZ

Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 3 W, 1 Output, Fixed, 5 V, 600 mA

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM3T-1205S-RZ
Secondary Manufacturer Part#: AM3T-1205S-RZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AM3T-1205S-RZ is an AM3T-RZ series 3W DC to DC converter in a low profile metal package.

  • Input voltage range from 9-18VDC, output voltage is 5VDC
  • Maximum output current is 600mA, isolation is 1500VDC
  • Efficiency is 76%
  • Wide 2:1 input range
  • Pin compatible with multiple manufacturers
  • Continuous, auto recovery short circuit protection
  • Operating temperature range from -40°C to +85°C
  • Typical switching frequency is 266KHz (100% load)
  • Free air convection cooling
  • Dimension (L x W x H) is 1.25 x 0.8 x 0.4inch

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
2:1
18 V
9 V
12 V
1.5 kV
1
-40 to 85 °C
0.6 A
600 mA
3 W
Regulated
5 V
5 V
Household & ITE
32.25 mm
32.25 x 21.35 x 10.5 mm
10.5 mm
21.35 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$12.50922
100+
$11.11786
200+
$10.21241
500+
$9.46665
1000+
$9.4176