AM3T-1205DH35Z
Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 3 W, 2 Outputs, Fixed, 5 V, 300 mA, 5 V, -300 mA, Regulated, DIP
- RoHS 10 Compliant
- Tariff Charges
- RoHS compliant
- Operating temperature -40°C to + 85°C
- Wide 2:1 input range
- Input / Output Isolation 1500 and 3500 VDC
- High efficiency up to 82%
- Pin compatible with multiple manufacturers
- Continuous short circuit protection
- Low profile metal package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| DIP | ||
| 2:1 | ||
| 18 V | ||
| 9 V | ||
| 12 V | ||
| 3.5 kV | ||
| 2 | ||
| -40 to 85 °C | ||
| 0.3|-0.3 A | ||
| 300 mA | ||
| -300 mA | ||
| 3 W | ||
| Regulated | ||
| 5, -5 V | ||
| 5 Vdc | ||
| 5 Vdc | ||
| Household & ITE | ||
| 31.75 mm | ||
| 32.25 x 21.35 x 10.5 mm | ||
| 10.16 mm | ||
| 20.32 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409540 |