AM3T-1205D-RZ
Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 3 W, 2 Outputs, Fixed, 5 V, 300 mA
Click image to enlarge
Manufacturer:Aimtec
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: AM3T-1205D-RZ
Secondary Manufacturer Part#: AM3T-1205D-RZ
- RoHS 10 Compliant
- Tariff Charges
AM3T-1205D-RZ is an AM3T-RZ series 3W DC to DC converter in a low profile metal package.
- Input voltage range from 9-18VDC, output voltage is ±5VDC
- Maximum output current is ±300mA, isolation is 1500VDC
- Efficiency is 76%
- Wide 2:1 input range
- Pin compatible with multiple manufacturers
- Continuous, auto recovery short circuit protection
- Operating temperature range from -40°C to +85°C
- Typical switching frequency is 266KHz (100% load)
- Free air convection cooling
- Dimension (L x W x H) is 1.25 x 0.8 x 0.4inch
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| DIP | ||
| 2:1 | ||
| 18 V | ||
| 9 V | ||
| 12 V | ||
| 1.5 kV | ||
| 2 | ||
| -40 to 85 °C | ||
| 0.3|-0.3 A | ||
| 300 mA | ||
| -300 mA | ||
| 3 W | ||
| Regulated | ||
| 5, -5 V | ||
| 5 V | ||
| -5 V | ||
| Household & ITE | ||
| 32.25 mm | ||
| 32.25 x 21.35 x 10.5 mm | ||
| 10.5 mm | ||
| 21.35 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |