PDP SEO Portlet

AM3S-2409SH30Z

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM3S-2409SH30Z
Secondary Manufacturer Part#: AM3S-2409SH30Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
26.4 V
21.6 V
24 V
3 kV
1
333 mA
3 W
Unregulated
9 Vdc
Household, Industrial, ITE & Transformer
11.68 mm
10.15 mm
7.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:40  Mult:40  
USD $:
40+
$10.5007
120+
$8.87445
200+
$8.82894
520+
$8.78343
1000+
$8.73792