PDP SEO Portlet

AM3S-1215SH30Z

Isolated Through Hole DC/DC Converter, ITE & Transformer, 3 W, 1 Output, Fixed, 15 V, 200 mA

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM3S-1215SH30Z
Secondary Manufacturer Part#: AM3S-1215SH30Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AM3S-1215SH30Z is an AM3S-Z 3W series single output high isolation DC/DC converter in a compact SIP4 package. This compact design comes with a high efficiency, no minimum load requirement and continuous short circuit protection. Furthermore, the ambient operating temperature is from -40°C to +100°C with full power up to 90°C. This can be used for applications that have limited board space such as mobile device chargers, power grid, portable electronics, telecom, IoT, instrumentation and wireless applications. Certified by design to meet IEC/EN/UL 60950-1, 62368-1.

  • Input voltage range from 12(10.8-13.2)VDC, output voltage is 15VDC
  • Maximum output current is 200mA, isolation is 3000VDC
  • Efficiency is 91%
  • Unregulated output
  • Low ripple & noise, 100mV(p-p) maximum
  • Typical switching frequency range from 40 to 70KHz
  • 3 year warranty
  • Dimension (L x W x H) is 0.46 x 0.29 x 0.40inch

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
13.2 V
10.8 V
12 V
3 kV
1
200 mA
3 W
Unregulated
15 V
Household, Industrial, ITE & Transformer
11.68 mm
10.15 mm
7.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:40  Mult:40  
USD $:
40+
$9.1336
120+
$7.92224
200+
$7.4884
520+
$7.4498
1000+
$7.4112