PDP SEO Portlet

AM3S-0505SH30Z

Isolated Through Hole DC/DC Converter, ITE & Transformer, 3 W, 1 Output, Fixed, 5 V, 600 mA

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM3S-0505SH30Z
Secondary Manufacturer Part#: AM3S-0505SH30Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AM3S-0505SH30Z is an AM3S-Z 3W series single output high isolation DC/DC converter in a compact SIP4 package. This compact design comes with a high efficiency, no minimum load requirement and continuous short circuit protection. Furthermore, the ambient operating temperature is from -40°C to +100°C with full power up to 90°C. This can be used for applications that have limited board space such as mobile device chargers, power grid, portable electronics, telecom, IoT, instrumentation and wireless applications. Certified by design to meet IEC/EN/UL 60950-1, 62368-1.

  • Input voltage range from 5(4.5-5.5)VDC, output voltage is 5VDC
  • Maximum output current is 600mA, isolation is 3000VDC
  • Efficiency is 83%
  • Unregulated output
  • Low ripple & noise, 100mV(p-p) maximum
  • Typical switching frequency range from 40 to 70KHz
  • 3 year warranty
  • Dimension (L x W x H) is 0.46 x 0.29 x 0.40inch

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
5.5 V
4.5 V
5 V
3 kV
1
600 mA
3 W
Unregulated
5 V
Household, Industrial, ITE & Transformer
11.68 mm
10.15 mm
7.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:40  Mult:40  
USD $:
40+
$8.74539
120+
$7.77643
200+
$7.3526
520+
$7.3147
1000+
$7.2768