PDP SEO Portlet

AM3PW-2412DZ

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM3PW-2412DZ
Secondary Manufacturer Part#: AM3PW-2412DZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
4:1
36 V
9 V
24 V
1.6 kV
2
125 mA
-125 mA
3 W
Regulated
12 Vdc
-12 Vdc
Household, Industrial, ITE & Transformer
14 mm
8.1 mm
14 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409580
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:30  Mult:30  
USD $:
30+
$17.1794
120+
$14.95747
210+
$14.065
510+
$13.9925
1020+
$13.92