PDP SEO Portlet

AM3PW-2405SZ

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM3PW-2405SZ
Secondary Manufacturer Part#: AM3PW-2405SZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
4:1
36 V
9 V
24 V
1.6 kV
1
600 mA
3 W
Regulated
5 Vdc
Household, Industrial, ITE & Transformer
14 mm
8.1 mm
14 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:30  Mult:30  
USD $:
30+
$16.6894
120+
$14.4836
210+
$13.7061
510+
$13.63545
1020+
$13.5648