PDP SEO Portlet

AM3PW-1205SZ

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM3PW-1205SZ
Secondary Manufacturer Part#: AM3PW-1205SZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
4:1
18 V
4.5 V
12 V
1.6 kV
1
600 mA
3 W
Regulated
5 Vdc
Household, Industrial, ITE & Transformer
14 mm
8.1 mm
14 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409580
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:30  Mult:30  
USD $:
30+
$16.6306
120+
$14.4836
210+
$13.61007
510+
$13.53992
1020+
$13.46976