PDP SEO Portlet

AM3GW-2412DZ

Isolated Through Hole DC/DC Converter, Household & ITE, 4:1, 3 W, 2 Outputs, Fixed, 12 V, 125 mA, -12 V, -125 mA, Regulated, SIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM3GW-2412DZ
Secondary Manufacturer Part#: AM3GW-2412DZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AM3GW-Z series 3W DC-DC Converter
  • Input voltage range from 9-18V, output voltage is ±12V
  • Maximum output current is ±125mA, 1500VDC I/O isolation
  • Efficiency is 84%
  • SIP9 package
  • Low ripple and noise
  • Continuous short circuit protection
  • Ultra-wide input range 4:1
  • Remote on/off control
  • Operating temperature range -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
4:1
36 V
9 V
24 V
1.5 kV
2
0.125|-0.125 A
125 mA
-125 mA
3 W
Regulated
12, -12 V
12 V
-12 V
Household & ITE
26 mm
26 x 9.3 x 12.94 mm
12.5 mm
9.3 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$16.8168
100+
$15.06375
200+
$12.4063
500+
$12.34235
1000+
$12.2784