PDP SEO Portlet

AM3GH-4805SZ

Isolated Through Hole DC/DC Converter, Household & ITE, 4:1, 3 W, 1 Output, Fixed, 5 V, 600 mA

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM3GH-4805SZ
Secondary Manufacturer Part#: AM3GH-4805SZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AM3GH-4805SZ is an AM3GH-Z series 3W DC-DC converter. It features SIP 8 package, ultra-wide input range 4:1, low ripple and noise, remote on/off control. It includes continuous short circuit protection. Certified by designed to meet IEC60950-1, 62368-1.

  • Input voltage range from 18 to 75V, output voltage is 5V
  • Maximum output current is 600mA, efficiency is 78%
  • 1600VDC I/O isolation
  • Typical switching frequency is 100KHz(100% load)
  • Non conductive black plastic case material
  • Operating temperature range from -40°C to 85°C
  • Dimensions (L x W x H) is 21.85 x 9.20 x 11.10mm

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
4:1
75 V
18 V
48 V
1.6 kV
1
0.6 A
600 mA
3 W
Regulated
5 V
5 V
Household & ITE
21.85 mm
21.85 x 9.2 x 11.1 mm
11.1 mm
9.2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$13.6024
100+
$13.533
200+
$11.1647
500+
$11.10715
1000+
$11.0496