PDP SEO Portlet

AM3GH-2415DH30LPZ

Isolated Through Hole DC/DC Converter, ITE & Industrial, 4:1, 3 W, 2 Outputs, Fixed, 15 V/-15 V

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM3GH-2415DH30LPZ
Secondary Manufacturer Part#: AM3GH-2415DH30LPZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
4:1
36 V
9 V
24 V
3000 V
2
100 mA
-100 mA
3 W
Regulated
15 V
-15 V
ITE and Industrial
9.5 mm
12 mm
22 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  10.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:23  Mult:1  
USD $:
23+
$6.32198
100+
$6.28972
200+
$6.10809
500+
$6.0766
1000+
$6.04512